Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968974-1
Order Code1822125
Product RangeAMP MCP 2.8, AMP MCP Connector System
6,067 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.120 |
100+ | €0.954 |
500+ | €0.829 |
1000+ | €0.719 |
2500+ | €0.698 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-968974-1
Order Code1822125
Product RangeAMP MCP 2.8, AMP MCP Connector System
Product RangeAMP MCP 2.8, AMP MCP Connector System
GenderSocket
No. of Positions18Ways
Pitch Spacing5mm
Product Overview
The 8-968974-1 is a 18-position 3-row grey Receptacle Housing for female terminals with PA-GF construction and crimp-termination. The connector used for wire to wire connection.
- Polarized
- 28V Voltage rating
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
AMP MCP 2.8, AMP MCP Connector System
No. of Positions
18Ways
For Use With
AMP MCP 2.8, AMP MCP Connector System Series Contacts
Gender
Socket
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299