Quantity | Price (ex VAT) |
---|---|
20+ | €102.900 |
Product Information
Product Overview
805M1-0050-01 is a model 805M1 TO-5 accelerometer. This model is a miniature adhesive mount voltage output accelerometer built on a 3-pin TO5 header. The accelerometer features a hermetic construction in a TO-5 header configuration. It incorporates a stable piezo-ceramic crystal with low-power electronics in a 100% shielded housing suitable for many embedded OEM applications. The model 805M1 accelerometer is offered in two configurations; one for adhesive mounting and one for stud mounting. An isolating cover option is also included in the standard model. Application includes machine monitoring, embedded preventive maintenance, low-cost OEM installation, permanent structural study, embedded sensing solution.
- Wide bandwidth up to 12kHz, 3-wire voltage output, <lt/>0.80mA power consumption
- TO-5 configuration, hermetically sealed, low-cost, embedded applications
- Case grounded design
- Range is ±50g, 100 sensitivity (mV/g, ±10%), 1-8000Hz frequency response (±1dB)
- 0.4-10000Hz frequency response (±3dB), 34000Hz natural frequency, ±1 non-linearity (%FSO)
- 5% transverse sensitivity, 5000g shock limit, 0.001g RMS residual noise (broadband 1Hz to 10kHz)
- Full scale output voltage is ±2VDC, excitation voltage range from 3 to 5.5VDC
- Frequency response range from 1 to 8000Hz, stainless steel case material
- Adhesive or circuit board mounting
- Operating temperature range from -40°C to +100°C
Technical Specifications
Stud
5.5V
-40°C
805M1 Series
0.04V/g
1
100°C
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate