Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0200
Order Code3280316
Product Range805M1 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0200
Order Code3280316
Product Range805M1 Series
Technical Datasheet
Sensor MountingAdhesive
Sensitivity (V/g)0.01V/g
Supply Voltage Max5.5VDC
No. of Axes1
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range805M1 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Mounting
Adhesive
Supply Voltage Max
5.5VDC
Operating Temperature Min
-40°C
Product Range
805M1 Series
Sensitivity (V/g)
0.01V/g
No. of Axes
1
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007