Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928794-2
Order Code1822059
Product RangeJunior Power Timer
Technical Datasheet
39,267 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.404 |
100+ | €0.279 |
500+ | €0.233 |
1000+ | €0.200 |
2500+ | €0.183 |
5000+ | €0.179 |
Price for:Each
Minimum: 10
Multiple: 10
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928794-2
Order Code1822059
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithJunior Timer Series Housing Connectors
Wire Size AWG Min15AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 928794-2 is a 17 to 13AWG FF 110 Tab Crimp Contact made of copper-zinc base material with pre-tin-plating on contact mating area. It is used for wire-to-wire connector system for power circuit application.
- 25A Contact current rating
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
15AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
Junior Timer Series Housing Connectors
Contact Material
Copper
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424