Print Page
Image is for illustrative purposes only. Please refer to product description.
6,700 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.101 |
| 500+ | €0.0858 |
| 1000+ | €0.0778 |
| 2500+ | €0.0663 |
| 5000+ | €0.0646 |
| 10000+ | €0.0628 |
Price for:Each
Minimum: 100
Multiple: 100
€10.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No966144-2
Order Code1822090
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Pin Length8mm
Insulator ColourGrey
Product Range-
Overall Length15mm
Insulator MaterialPlastic
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 966144-2 is a closed barrel double conductor tubular end Wire Ferrule Terminal with plastic sleeve. It accepts 18AWG wire.
- Straight terminal orientation
- 11mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Overall Length
15mm
Terminal Material
Copper
SVHC
No SVHC (17-Jan-2022)
Wire Size AWG Max
18AWG
Pin Length
8mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
Tin
Technical Docs (3)
Alternatives for 966144-2
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability