Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967543-2
Order Code4165395
Product RangeSFC Series
3,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.210 |
100+ | €0.206 |
500+ | €0.202 |
1000+ | €0.197 |
2500+ | €0.193 |
Price for:Each
Minimum: 10
Multiple: 10
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No967543-2
Order Code4165395
Product RangeSFC Series
Product RangeSFC Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min17AWG
For Use WithAMP SFC Series Receptacle Housing Connectors
Contact MaterialCopper
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Terminal with gold plating
- 1.5 to 2.5mm² wire size
- LV214 agency/standard
- F-Crimp type
- Typical current rating is 15A
- Terminal type is receptacle
- Contact size is 2.8mm
Technical Specifications
Product Range
SFC Series
Contact Termination Type
Crimp
Wire Size AWG Min
17AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
AMP SFC Series Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000563