Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SYZQ04
Order Code1197667
Product RangeGEMINI
Technical Datasheet
2,189 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
5+ | €3.760 |
10+ | €3.540 |
20+ | €3.450 |
50+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SYZQ04
Order Code1197667
Product RangeGEMINI
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGEMINI
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead (10-Jun-2022)
Product Overview
The A101SYZQ04 is a single-pole double-throw bat long Toggle Switch with silver-plated copper alloy wire lug terminations and contact, nickel-plated brass alloy actuator, thermoplastic case, 1/4-40 threaded 0.35-inch (8.9mm) long nickel-plated brass alloy bushing, phenolic internal actuator and tin-plated brass support bracket.
- Epoxy seal
- Stainless steel frame
- 10mΩ at 2 to 4VDC/100mA Maximum contact resistance
- 1000MΩ Insulation resistance
- 1000VRMS at sea level Dielectric strength
- IP67 Protection rating
- -30 to +85°C Operating temperature range
Applications
Industrial, Audio, Lighting, Medical, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
GEMINI
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for A101SYZQ04
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577