Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-2416AI
Order Code3787076
Product RangeTXR
Also Known AsAAG5232-00
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €207.540 |
| 5+ | €205.410 |
| 10+ | €203.270 |
Price for:Each
Minimum: 1
Multiple: 1
€207.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLAMCO - TE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-2416AI
Order Code3787076
Product RangeTXR
Also Known AsAAG5232-00
Technical Datasheet
Connector Shell Size25
Cable Diameter Max25.4mm
Strain Relief MaterialAluminium
Product RangeTXR
For Use WithMIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
Cable Diameter Max
25.4mm
Product Range
TXR
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052054
Product traceability