Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0604
Order Code1123939
Product RangeADE Series
1,671 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €1.180 |
25+ | €1.100 |
50+ | €1.040 |
100+ | €0.979 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0604
Order Code1123939
Product RangeADE Series
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ADE0604 is a 6-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADE series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Extended actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
- UL94V-0 Flammability rating
- 1000 Operations electrical endurance
Applications
Industrial
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
ADE Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Alternatives for ADE0604
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536