Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-GNFPC-SAHL1100UF
Order Code4378472
Product RangeANT-GNFPC-SAHL1 Series
Technical Datasheet
3,957 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.790 |
10+ | €2.700 |
25+ | €2.530 |
50+ | €2.360 |
100+ | €2.190 |
500+ | €1.800 |
Price for:Each
Minimum: 1
Multiple: 1
€4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-GNFPC-SAHL1100UF
Order Code4378472
Product RangeANT-GNFPC-SAHL1 Series
Technical Datasheet
Antenna TypeFPC / GNNS / GPS / Galileo / BeiDou
Frequency Min1.598GHz
Frequency Max1.606GHz
Antenna MountingAdhesive / MHF1 / UFL Connector
Gain3.1dBi
VSWR2.3
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-GNFPC-SAHL1 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
FPC / GNNS / GPS / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
3.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
1.598GHz
Antenna Mounting
Adhesive / MHF1 / UFL Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
ANT-GNFPC-SAHL1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability