Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoASE2204
Order Code1123950
Product RangeASE Series
87 In Stock
375 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.560 |
| 5+ | €7.880 |
| 10+ | €7.190 |
| 20+ | €6.870 |
| 50+ | €6.550 |
Price for:Each
Minimum: 1
Multiple: 1
€8.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoASE2204
Order Code1123950
Product RangeASE Series
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Switch MountingThrough Hole
Product RangeASE Series
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ASE2204 is a 2-position double-pole double-throw (DPDT) vertical mount Slide Switch, available with single actuator. The ASE series slide switch comes with natural nylon actuator, copper alloy contact base and silver-plated contacts.
- Extended, top style actuator
- Auto-insertable style switch
- Standard terminal configuration
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
12V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-Off-On
Product Range
ASE Series
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (3)
Alternatives for ASE2204
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751