Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAXISENSE-2-200
Order Code3397526
Also Known AsG-NSDOG2-200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €228.350 |
5+ | €192.660 |
10+ | €179.040 |
25+ | €164.140 |
50+ | €161.860 |
Price for:Each
Minimum: 1
Multiple: 1
€228.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoAXISENSE-2-200
Order Code3397526
Also Known AsG-NSDOG2-200
Technical Datasheet
MEMS Module FunctionDual-Axis Inclinometer
Sensor Output TypeDigital
Sensor TypeInclinometer
Sensing AxisX, Y
Supply Voltage DC Min8VDC
Supply Voltage Min8V
Supply Voltage DC Max30VDC
Sensor Case StyleModule
Beam Angle90°
Supply Voltage Max30V
Sensor Case / PackageModule
Output Current-
Output Voltage-
No. of Pins4Pins
Output InterfaceCAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
MEMS Module Function
Dual-Axis Inclinometer
Sensor Type
Inclinometer
Supply Voltage DC Min
8VDC
Supply Voltage DC Max
30VDC
Beam Angle
90°
Sensor Case / Package
Module
Output Voltage
-
Output Interface
CAN
Operating Temperature Max
85°C
SVHC
Lead (21-Jan-2025)
Sensor Output Type
Digital
Sensing Axis
X, Y
Supply Voltage Min
8V
Sensor Case Style
Module
Supply Voltage Max
30V
Output Current
-
No. of Pins
4Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06