Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0402F10K
Order Code2331444
Product RangeCRG Series
Also Known As1676480-3, CRG0402 1% 10K
Technical Datasheet
17,689 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0121 |
100+ | €0.0091 |
500+ | €0.0052 |
2500+ | €0.0043 |
5000+ | €0.0039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRG0402F10K
Order Code2331444
Product RangeCRG Series
Also Known As1676480-3, CRG0402 1% 10K
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRG Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CRG0402F10K is a thin film Chip Resistor with a high power to size ratio and 0402 case. Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed, fired and the passivation layer added. Each resistor is trimmed to tolerancy by laser. The pre-scribed tile is broken into stripes, the end plating is fired on and the stripes broken into individual components. Final termination is made by electroplating.
- Matte Sn Terminal Finish
Technical Specifications
Resistance
10kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
CRG Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRG0402F10K
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability