Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €134.400 |
5+ | €117.600 |
10+ | €97.440 |
25+ | €87.360 |
50+ | €80.640 |
Product Information
Product Overview
The FC2231-0000-0010-L is a Compression Load Cell. The FC22 is a medium compression force sensor that creates new markets previously unrealizable due to cost and performance constraints. The FC22 offers normalized zero and span for interchangeability and is thermally compensated for changes in zero and span with respect to temperature. The FC22 incorporates MEAS proprietary microfused technology which employs micro machined silicon piezoresistive strain gages fused with high temperature glass to a high performance stainless steel substrate. Microfused technology eliminates age-sensitive organic epoxy used in traditional load cell designs providing excellent long term span and zero stability. The FC22 measures direct force and is therefore not subject to lead-die fatigue failure common with competitive designs which use a pressure capsule embedded within a silicone gel-filled cavity.
- High level or mV outputs
- Interchangeable
- Compact easy to fixture design
- Small size
- Low noise
- Robust - High over-range capability
- High reliability
- Low deflection
- Essentially unlimited cycle life expectancy
- Low off center errors
- Fast response time
- Reverse polarity protection
Applications
Sensing & Instrumentation, Medical, Robotics, Consumer Electronics
Technical Specifications
4.54kg
5VDC
5.25VDC
3 Conductor Cable
2ft
85°C
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
10lbf
4.75VDC
20
609.6mm
-40°C
FC22 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate