Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0025-L
Order Code3792451
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €142.810 |
5+ | €120.460 |
10+ | €111.960 |
25+ | €105.380 |
50+ | €103.270 |
Price for:Each
Minimum: 1
Multiple: 1
€142.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0025-L
Order Code3792451
Technical Datasheet
Load Capacity25lb
Supply Voltage5VDC
Cell Output mV / V4.5
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Technical Specifications
Load Capacity
25lb
Cell Output mV / V
4.5
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165
Product traceability