Print Page
Image is for illustrative purposes only. Please refer to product description.
325 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €127.570 |
5+ | €111.620 |
10+ | €92.480 |
25+ | €82.920 |
50+ | €76.540 |
Price for:Each
Minimum: 1
Multiple: 1
€127.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-05
Order Code1006768
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Operating Pressure Min-
Operating Pressure Max10bar
Contact Rating3A
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialBrass
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
FS-05 is a FS series rugged brass liquid flow sensor with 22mm compression fitting for easy installation. Typical applications include mains water control, power shower, central heating systems, circulation pump protection and cooling systems.
- Operates from small head of water
- Easy installation and vertical mounting
- Suitable for hot and cold potable water
- Meets UL 94-HB flammability rating, Reed Switch Reliability (UL File E153493) and IP65 rated
- Brass housing, noryl shuttle, triac contact material
- Operating temperature range from -30°C to 100°C
- Maximum pressure of 10bar at 20
- SPST, 250VAC max switching voltage, 3A max switching current
- N/O, close with flow operate mode and 'A' contact form
- White outer Blue/Brown inner 0.5MM² BS6500 PVC stripped cable, 1 x 1M double insulated cable length
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Min
-
Contact Rating
3A
Switching Voltage DC Max
-
Process Connection Size
-
Pipe Size
-
Qualification
-
Flow Rate Min
-
Operating Pressure Max
10bar
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
-
Housing Material
Brass
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353
Product traceability