Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-06
Order Code1006771
Also Known As86514-000 , FFS-06
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.520 |
| 5+ | €97.590 |
| 10+ | €92.660 |
| 25+ | €90.810 |
| 50+ | €88.950 |
Price for:Each
Minimum: 1
Multiple: 1
€102.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-06
Order Code1006771
Also Known As86514-000 , FFS-06
Technical Datasheet
Flow Switch TypeSPST
Operating Pressure Min-
Operating Pressure Max10bar
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialBrass
Qualification-
SVHCTo Be Advised
Product Overview
FS-06 is a FS series flow switch with rugged brass housing, NORYL shuttle and ruthenium SPST contact. It features 3/4" BSP male and female threads for process connections and a normally open switch point. Application includes mains water control, power shower, central heating systems, circulation pump protection and cooling systems.
- Rugged brass housing, minimum pressure drop
- Operates from a small head of water, vertical mount
- Suitable for water and air flow switching, 3/4" BSP male and female threads
- Suitable for hot and cold potable water, easy installation
- Reed switch reliability (UL File E153493)
- Maximum pressure is 10Bar at 20, IP65 rating
- 200VDC max switching voltage, 250VAC max switching voltage
- Stripped cable connection type
- 1 x 1.0M double insulated cable length, 0.5MM2 BS6500 PVC cable type
- Operating temperature range from -30°C to 100°C, in-line fitment and vertical, flow upwards mounting
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Max
10bar
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
-
Housing Material
Brass
SVHC
To Be Advised
Operating Pressure Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
-
Pipe Size
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349
Product traceability