Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-11A-20
Order Code1310337
Product RangeFlexstrip/FSN Series
Also Known As1-1437130-9
Technical Datasheet
1,928 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €1.830 |
100+ | €1.760 |
250+ | €1.690 |
500+ | €1.620 |
1000+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFSN-11A-20
Order Code1310337
Product RangeFlexstrip/FSN Series
Also Known As1-1437130-9
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
Connector Type AStraight Pin
Connector Type BStraight Pin
No. of Positions20Ways
Cable Length - Imperial1"
Cable Length - Metric25.4mm
Connector Pitch1.27mm
Product RangeFlexstrip/FSN Series
Cable Assembly Type-
Cable Pitch24.13mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FSN-11A-20 is a 1-inch 20-way Ribbon Jumper Cable with Nomex® insulation material, 1.27mm pitch. It is made of 28AWG wire and grey jacket. It provides a convenient, reliable alternative to conventional point-to-point wiring for high density, high vibration PC board interconnect applications. It may be repeatedly flexed without failure. Flat/round conductor design and one-piece construction give vibration-proof reliability and longer life than conventional wiring systems.
- Tin-plated copper conductor
- Compatible with surface mount reflow soldering processes
- Resistant to damage from contact with a hot soldering iron
- Can be installed by conventional soldering techniques
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Connector Type B
Straight Pin
Cable Length - Imperial
1"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (27-Jun-2024)
Connector Type A
Straight Pin
No. of Positions
20Ways
Cable Length - Metric
25.4mm
Product Range
Flexstrip/FSN Series
Cable Pitch
24.13mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907