Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0200-L
Order Code3397812
Product RangeFX19 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €19.970 | 
| 5+ | €18.250 | 
| 10+ | €17.390 | 
| 25+ | €16.520 | 
| 50+ | €16.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€19.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX1901-0001-0200-L
Order Code3397812
Product RangeFX19 Series
Technical Datasheet
Load Capacity200lb
Load Cell TypeCompression
Supply Voltage5VDC
Weight Capacity200lbf
Excitation Voltage Min-
Excitation Voltage Max5VDC
Cell Output mV / V20
Sensor Output TypeRatiometric
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric609.5mm
Cable Length - Imperial1.999ft
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX19 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Load Capacity
200lb
Supply Voltage
5VDC
Excitation Voltage Min
-
Cell Output mV / V
20
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
609.5mm
Operating Temperature Min
0°C
Product Range
FX19 Series
Load Cell Type
Compression
Weight Capacity
200lbf
Excitation Voltage Max
5VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
1.999ft
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095