Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.080 |
| 5+ | €16.490 |
| 10+ | €15.370 |
| 25+ | €15.360 |
| 50+ | €15.050 |
Product Information
Product Overview
FX292X-100A-0100-L is a compact compression load cell. It offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical device to durable appliances and exercise equipment. The FX29 incorporates the high reliability Microfused technology and is offered in ranges from 10lbf to 200lbf. Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V. It utilizes a two-piece construction of stainless steel materials. The combination of a metal injection moulded flexure and micro miniaturized MEMS strain gauges allows flexibility of force range options for a lower cost sensor. Application includes medical infusion pumps, analogue & digital scales, fitness & exercise equipment, payload weighing, power tools, robotics, surgical & dental tools, battery powered devices, manufacturing equipment.
- Compact design, mV or amplified analogue outputs
- Optional I²C digital interface, high over range capability
- Supply voltage range from 1 to 6.0V (mV Output only), 4.75 to 5.25V (0.5-4.5V output only)
- Input resistance is 3.0Kohm typ (mV Output only, 25°C)
- Output resistance is 2.2Kohm typ (mV Output only, 25°C)
- Rise time is 2.0ms max (10% to 90%, 25°C)
- Maximum output current is 2.2mA min (0.5-4.5V Output only, 25°C)
- Insulation resistance is 50 Mohm (250VDC, 25°C at 5.0V), IP43 rating
- Bandwidth is 1kHz max (25°C at 5.0V), supply voltage range from 2.7 to 5.5V
- Compensated temperature range from 0 to 50°C
Technical Specifications
100lb
100lbf
6VDC
4 Wire Ribbon Cable without Connector
3.93701"
50°C
No SVHC (21-Jan-2025)
6V
1VDC
20
100mm
0°C
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate