Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.220 |
| 10+ | €20.540 |
| 25+ | €18.940 |
| 50+ | €17.210 |
| 100+ | €15.480 |
Product Information
Product Overview
FX29K0-100A-0100-L is a FX29 series compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. The FX29 incorporates the high reliability Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution and high over-range capabilities. The FX29 utilizes a two-piece construction of stainless steel materials. The combination of a metal injection moulded flexure and micro miniaturized MEMS strain gauges allows flexibility of force range options for a lower cost sensor. These improvements over previous load cell designs give the FX29 more precise dimensional control and better performance. Typical applications are medical infusion pumps, payload weighing, power tools, robotics, surgical and dental tools, battery powered devices, manufacturing equipment.
- I2C digital interface
- Low power consumption, rugged microfused sensing element
- Stainless steel enclosure, compact design
- High over range capability
- 100lbf load range
- Supply voltage is 5VDC
- Operating temperature range from 0 to 50°C
- 100mm cable length
- 4-wire ribbon cable without connector
Technical Specifications
100lb
5.5V
2.7VDC
Digital - I2C
-
3.93701"
50°C
No SVHC (21-Jan-2025)
Compression
100lbf
5.5VDC
4 Wire Ribbon Cable without Connector
100mm
0°C
FX29 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate