Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-104.
Order Code3279594
Technical Datasheet
Supply Voltage0
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs0
Digital Outputs-
Mounting Thread0
Field of View (FOV)-
Emissivity-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage
0
Sensing Temperature Max
300°C
Operating Temperature Min
-20°C
Analogue Outputs
0
Mounting Thread
0
Emissivity
-
SVHC
No SVHC (17-Dec-2014)
Sensing Temperature Min
0°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002149