Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €183.360 |
5+ | €160.440 |
Price for:Each
Minimum: 1
Multiple: 1
€183.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP809A033
Order Code3397839
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range1% to 99% Relative Humidity
Supply Voltage Min4.75V
Sensor TerminalsWire Leads
Supply Voltage Max5.25V
Sensitivity26mV/%RH
Sensing Accuracy3%
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
HPP809A033 is a humidity voltage output and NTC (temperature direct output) with long cable. It is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a microcontroller is made possible with the module’s humidity linear voltage output. Typical applications include industrial, process control, hygrostat and data logger.
- Humidity calibrated within +/-2% at 55%RH
- Temperature measurement through NTC 10kohms +/-1% direct output
- Full interchangeability
- High reliability and long term stability
- Not affected by water immersion
- Ratiometric to voltage supply
- Suitable for 3 to 10VDC supply voltage
- Hermetic housing
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Humidity Range
1% to 99% Relative Humidity
Sensor Terminals
Wire Leads
Sensitivity
26mV/%RH
Sensor Mounting
Cable
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
Product traceability