Print Page
Image is for illustrative purposes only. Please refer to product description.
5,989 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.750 |
| 10+ | €0.919 |
| 25+ | €0.769 |
| 50+ | €0.689 |
| 100+ | €0.608 |
| 500+ | €0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000601-01
Order Code4461660
Technical Datasheet
Centre Frequency7GHz
Antenna Case Size6mm x 5mm x 0.5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Centre Frequency
7GHz
Product Range
-
Antenna Case Size
6mm x 5mm x 0.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability