Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3021-000005-01KPG
Order Code2771979
Product RangeMSP300 Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.620 |
5+ | €93.420 |
10+ | €87.730 |
25+ | €82.840 |
50+ | €69.240 |
Price for:Each
Minimum: 1
Multiple: 1
€112.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM3021-000005-01KPG
Order Code2771979
Product RangeMSP300 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Pressure Port TypeNPT
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max1000psi
Voltage Rating5VDC
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Transducer Connection / TerminationCable
Supply Current3.5mA
Supply Voltage Min2.7VDC
Supply Voltage Max5VDC
Media TypeCorrosive Fluid, Gas, Liquid, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMSP300 Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Pressure Port Size
1/4"-18
Supply Current
3.5mA
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
To Be Advised
Sensor Output Type
Analogue
Operating Pressure Min
0psi
Operating Pressure Max
1000psi
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Cable
Supply Voltage Min
2.7VDC
Media Type
Corrosive Fluid, Gas, Liquid, Water
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
MSP300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107501
Product traceability