Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325D-01000B-300BG
Order Code3676992
Product RangeM3200 Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €118.470 |
5+ | €103.660 |
10+ | €85.890 |
25+ | €77.000 |
50+ | €71.080 |
Price for:Each
Minimum: 1
Multiple: 1
€118.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoM325D-01000B-300BG
Order Code3676992
Product RangeM3200 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeThreaded
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating30V
Operating Pressure Max300bar
Pressure Port SizeG1/4
Port StyleG1/4
Supply Current5mA
Transducer Connection / TerminationM12 Connector
Supply Voltage Min9V
Supply Voltage Max30V
Media TypeGas, Liquid
Output Interface4-20mA
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeM3200 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Threaded
Operating Pressure Min
0bar
Operating Pressure Max
300bar
Port Style
G1/4
Transducer Connection / Termination
M12 Connector
Supply Voltage Max
30V
Output Interface
4-20mA
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30V
Pressure Port Size
G1/4
Supply Current
5mA
Supply Voltage Min
9V
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
M3200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115
Product traceability