Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-254254-10-8A
Order Code2986502
Product RangeMP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €578.610 |
5+ | €506.280 |
10+ | €419.490 |
25+ | €411.100 |
50+ | €402.710 |
100+ | €394.320 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
€578.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-254254-10-8A
Order Code2986502
Product RangeMP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity10000
Product RangeMP
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 25.4mm
Label Diameter
-
Label Colour
Silver
Product Range
MP
Label Height
25.4mm
Label Width
25.4mm
Label Material
Metallised Polyester
Pack Quantity
10000
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1