Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580330BA01-00
Order Code3397829
Product RangeMS5803 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.940 |
5+ | €41.930 |
10+ | €41.920 |
Price for:Each
Minimum: 1
Multiple: 1
€41.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580330BA01-00
Order Code3397829
Product RangeMS5803 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0bar
Sensor Output TypeDigital
Operating Pressure Max30bar
Pressure Measurement TypeAbsolute
Voltage Rating3.6V
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Port Style-
Supply Current12.5µA
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 400 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5803 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Digital
Pressure Measurement Type
Absolute
Supply Voltage Min
1.8V
Port Style
-
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5803 Series
SVHC
To Be Advised
Operating Pressure Min
0bar
Operating Pressure Max
30bar
Voltage Rating
3.6V
Supply Voltage Max
3.6V
Supply Current
12.5µA
No. of Pins
8Pins
Accuracy
± 400 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability