Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoORWH-SH-112D1F,000
Order Code2325632
Product RangeORWH Series
Also Known AsORWH-SH-112D1F,000
Technical Datasheet
7,151 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.380 |
25+ | €1.100 |
100+ | €1.050 |
250+ | €0.931 |
Price for:Each
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoORWH-SH-112D1F,000
Order Code2325632
Product RangeORWH Series
Also Known AsORWH-SH-112D1F,000
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeORWH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Zinc Oxide
Coil Resistance400ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ORWH series compact general purpose Miniature PCB Relay with 1-form-A and 1-form-C contact arrangements.
- Flux proof or sealed type available
- 10A Switching capacity
- 6kV Dielectric strength type available
Applications
Industrial, Consumer Electronics, HVAC, Lighting
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
28V
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
ORWH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Zinc Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ORWH-SH-112D1F,000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008