Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415034-1
Order Code9913807
Product RangePT Series
Also Known AsPT78720
Technical Datasheet
200 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.550 |
| 10+ | €6.430 |
| 30+ | €6.310 |
| 100+ | €5.360 |
| 250+ | €5.310 |
Price for:Each
Minimum: 1
Multiple: 1
€6.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1415034-1
Order Code9913807
Product RangePT Series
Also Known AsPT78720
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating12A
Voltage Rating240V
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT78720 is a 2-pole DIN-rail Socket with screw-type terminals. It is ideal for use with miniature relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
240V
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
12A
Product Range
PT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
Product traceability