Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRES KIT 0402RS
Order Code2329841
Also Known As1625873-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €222.750 |
5+ | €219.480 |
10+ | €216.200 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€222.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoRES KIT 0402RS
Order Code2329841
Also Known As1625873-1
Technical Datasheet
Kit ContentsCRG Series 0402 SMD Thick Film Resistors
Power Rating63mW
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The RES KIT 0402RS is a 1 x 0.5 x 0.35mm SMD Resistor Kit with 5% tolerance. The resistor with solder termination and surface mount mechanical attachment. The thick film resistors with a high power to size ratio, ideally suited to industrial and general-purpose use.
Applications
Industrial
Contents
CRG series 0402 SMD thick film resistors.
Technical Specifications
Kit Contents
CRG Series 0402 SMD Thick Film Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
-
SVHC
No SVHC (25-Jun-2020)
Power Rating
63mW
Resistance Tolerance
± 5%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527074