Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €260.800 |
5+ | €248.030 |
10+ | €230.310 |
Product Information
Product Overview
The RES KIT LR0204R is a metal film fixed Resistor Kit suitable for general purpose and precision applications. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Metal film resistor has excellent stability under load and severe environmental conditions. They exhibit very low noise current and voltage coefficients.
- Tinned copper leads termination
- Axial leaded mount style
- 1% Tolerance
- 0.25W Power rating
- 200V Voltage rating
Applications
Industrial
Contents
LR Series 0204 size general purpose metal film fixed resistors.
Technical Specifications
LR Series General Purpose Resistors
-
-
No SVHC (25-Jun-2020)
250mW
± 1%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate