Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.400 |
10+ | €10.190 |
25+ | €9.980 |
100+ | €9.780 |
Price for:Each
Minimum: 1
Multiple: 1
€10.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62446501-002
Order Code3358526
Technical Datasheet
Connector to Connector90° M12 Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
90° M12 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector Type A
90° M12 Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88
Product traceability