Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRI-BAND, OMNIDIRECTIONAL ARRAY
Order Code4285387
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €46.720 |
5+ | €42.470 |
10+ | €38.220 |
Price for:Each
Minimum: 1
Multiple: 1
€46.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRI-BAND, OMNIDIRECTIONAL ARRAY
Order Code4285387
Technical Datasheet
Frequency Min5.49GHz
Frequency Max7.125GHz
Antenna MountingPole (Mast) / N Connector
Gain7dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / WiFi 6 / WiFi 6E / WiFi 7 / WLAN / Wi-Fi 5 / Wi-Fi 4
Frequency Max
7.125GHz
Gain
7dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
To Be Advised
Frequency Min
5.49GHz
Antenna Mounting
Pole (Mast) / N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability