Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-1207AI
Order Code3780667
Product RangeTXR Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €228.660 | 
| 5+ | €228.650 | 
Price for:Each
Minimum: 1
Multiple: 1
€228.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTXR40AB9W-1207AI
Order Code3780667
Product RangeTXR Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.1mm
Strain Relief MaterialAluminum
Product RangeTXR Series
For Use WithMIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV, MIL-C-85049 Connectors
Cable Diameter Max
11.1mm
Product Range
TXR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability