Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 7A201
Order Code1175006
Product RangeW11/V23101
Also Known AsV23101D 7A201
Technical Datasheet
1,122 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.430 |
10+ | €5.770 |
25+ | €5.230 |
100+ | €4.790 |
625+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€6.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D 7A201
Order Code1175006
Product RangeW11/V23101
Also Known AsV23101D 7A201
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1.25A
Product RangeW11/V23101
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance1.28kohm
Product Overview
The V23101-D0007-A201 is a Signal Relay with DC coil. This W11-series relay has 1-form-C (1CO) gold-plated AgPd contact with symmetrical coil terminal assignment. Typical applications such as security devices, electric door openers, duplex intercommunication systems, measurement and controls.
- PCB terminal type
- Small size permitting high packing density
- High shock resistance of 30g
- -40 to 85°C Ambient temperature range
Applications
Security, Test & Measurement
Technical Specifications
Coil Voltage
24VDC
Contact Current
1.25A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
120V
Coil Resistance
1.28kohm
Contact Configuration
SPDT
Product Range
W11/V23101
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004