Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23132-E2001-A200
Order Code2885527
Product RangeHCR 150 Series
Also Known As9-1415001-5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.940 |
10+ | €72.570 |
50+ | €60.130 |
100+ | €53.910 |
Price for:Each
Minimum: 1
Multiple: 1
€82.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23132-E2001-A200
Order Code2885527
Product RangeHCR 150 Series
Also Known As9-1415001-5
Technical Datasheet
Coil Voltage12VDC
Contact Current130A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsScrew
Product RangeHCR 150 Series
Contact Voltage DC Nom12VDC
Coil Resistance37ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Screw
Contact Voltage DC Nom
12VDC
Contact Material
Silver Tin Oxide
Contact Current
130A
Relay Mounting
Panel Mount
Product Range
HCR 150 Series
Coil Resistance
37ohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266858
Product traceability