Print Page
THB.110.C3A
Junction Box, 3, 24 A, IP44, TH110 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNO
Manufacturer Part NoTHB.110.C3A
Order Code4138587
Product RangeTH110 Series
Technical Datasheet
463 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.070 |
10+ | €13.220 |
25+ | €12.320 |
100+ | €10.040 |
250+ | €9.840 |
Price for:Each
Minimum: 1
Multiple: 1
€18.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHNO
Manufacturer Part NoTHB.110.C3A
Order Code4138587
Product RangeTH110 Series
Technical Datasheet
No. of Ways3
Current Rating24A
IP RatingIP44
Product RangeTH110 Series
SVHCTo Be Advised
Technical Specifications
No. of Ways
3
IP Rating
IP44
SVHC
To Be Advised
Current Rating
24A
Product Range
TH110 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115