Print Page
Image is for illustrative purposes only. Please refer to product description.
561 In Stock
132 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18.00 standard delivery
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.160 |
24+ | €13.590 |
48+ | €13.320 |
Price for:Each
Minimum: 1
Multiple: 1
€14.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1621A-400S
Order Code2501335
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsElectronic Assemblies, PCBs
Dispensing MethodSpray Bottle
Volume398ml
Weight14oz
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
E line is a hydrocarbon based defluxer formulated to be powerful, yet very economical. It eliminates brushing and scrubbing, saving time and materials. Techspray solvents have a powerful spray and strong solvent that blasts off residues and cleans areas under components that a brush can't touch.
- Powerful Cleaner
- Ideal for sensitve plastics
- Safe on electronics
- Rapid evaporation
- Zero residue
- Proven effective for lead free processes
- Non ozone depleting
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Spray Bottle
Weight
14oz
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Electronic Assemblies, PCBs
Volume
398ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
UN Hazard Code:1950