Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1802-100F
Order Code3922511
Product RangeTechspray - 18xx Series
Your Part Number
24 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.140 |
| 5+ | €42.430 |
Price for:Each
Minimum: 1
Multiple: 1
€47.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1802-100F
Order Code3922511
Product RangeTechspray - 18xx Series
Braid MaterialFlux Coated Copper
Width1.4mm
Length30m
Product RangeTechspray - 18xx Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Pro-Wick desoldering braid for the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments.
- ESD-safe spool
- Yellow colour
- Fastest wicking action
- Exceeds MIL-F-14256, Type R
Technical Specifications
Braid Material
Flux Coated Copper
Length
30m
SVHC
No SVHC (12-Jan-2017)
Width
1.4mm
Product Range
Techspray - 18xx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004