Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
48 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.690 |
| 12+ | €30.080 |
Price for:Each
Minimum: 1
Multiple: 1
€30.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2031-1
Order Code1656846
Technical Datasheet
Overall Length133mm
Width0.188"
Bristle MaterialHorse Hair
Handle MaterialSteel
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Five tons of pressure are applied to each metal brush handle to ensure that the bristles remain intact during the most rigorous applications
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Precision head for cleaning & Coating
Technical Specifications
Overall Length
133mm
Bristle Material
Horse Hair
Product Range
-
Width
0.188"
Handle Material
Steel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2031-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804