Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €238.240 |
5+ | €198.530 |
10+ | €194.560 |
Product Information
Product Overview
01040-030K-C3-06X is a 1040 series low-capacity single-point aluminium load cell. It is designed for direct mounting of low-cost weighing platforms. Its small physical size, combined with high accuracy and low cost, makes this load cell ideally suited for retail, bench, and counting scales. The two additional sense wires feedback the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics. The application includes bench scales, counting scales, and grocery scales.
- Aluminium construction, single-point 400 x 400mm platform
- OIML R60 and NTEP approved, IP65 protection
- 30Kg rated capacity—R.C. (Emax), 2.0mV/V rated output, 0.2±mV/V rated output tolerance
- 0.2±mV/V zero balance, 150% of R.C. maximum safe central overload
- 300% of R.C. ultimate central overload, 415±15ohm input impedance
- 350±3ohm output impedance, <gt/>2000Mohm insulation resistance
- 6 wire, PVC, single floating screen standard cable type
- 1.0m cable length, plated (anodized) aluminium construction
- 400 x 400mm maximum platform size
- Temperature range from -20 to +70°C (safe)
Technical Specifications
Single-Point
30kgf
10VDC
2
Cable
1m
-20°C
1040 Series
30kg
10V
15VDC
Ratiometric
-
3.3ft
70°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate