Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-3M-F-106
Order Code7256139
Product Range1022 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €249.630 |
5+ | €216.340 |
10+ | €180.290 |
25+ | €176.680 |
50+ | €173.080 |
Price for:Each
Minimum: 1
Multiple: 1
€249.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No1022M-3M-F-106
Order Code7256139
Product Range1022 Series
Technical Datasheet
Load Cell TypeSingle-Point
Load Capacity3kg
Weight Capacity3kgf
Supply Voltage10VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1022 Series
Product Overview
The 1022M-3M-F-106 is a Single Point Load Cell, designed for direct mounting in low cost weighing platforms. Its small physical size, combined with high accuracy.
- 3 to 200kg Capacity range
- Aluminium housing
- IP66 Protection rating
Applications
Industrial
Technical Specifications
Load Cell Type
Single-Point
Weight Capacity
3kgf
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
500mm
Operating Temperature Min
-20°C
Product Range
1022 Series
Load Capacity
3kg
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
-
Cable Length - Imperial
19.7"
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18