14 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €969.000 |
Product Information
Product Overview
The AFG1022 Arbitrary Function Generator provides a waveform generation tool with the best price performance ratio. It includes dual channel, 25 MHz bandwidth and up-to 10 Vp-p output amplitude. The four run modes, 50 built-in frequently-used waveforms and the built-in 200 MHz frequency counter cover most waveform generation needs in your experiment and test jobs. The 3.95-inch TFT LCD, short-cut buttons, USB interface and PC software provide the most intuitive ways to configure the instrument.
- 125 MS/s sampling rate and 14-bit vertical resolution enable great signal fidelity
- 1 mVp-p to 10 Vp-p output amplitude over the whole frequency range
- The intuitive user interface shortens the learning curve for students and other users
- 2 to 8,192-point length of memory for user-defined arbitrary waveforms
- 64-MByte internal non-volatile memory for arbitrary waveform storage
- Standard USB host/device for memory expansion and remote control
- Menu and online help are in English and Simplified Chinese
- Compact form factor for stacking on other bench instruments to save valuable bench space
- Free ArbExpress makes user defined waveforms editing extremely easy
- Compatible with TekSmartLab™ for easy teaching and learning
Applications
Industrial Automation Control, Hobby & Education, Industrial, Instrumentation, Research & Development, Test & Measurement, Consumer Electronics, Aerospace, Defence, Military, Electronics Design, Embedded Design & Development
Contents
Safety and Compliance Instructions, Documentation CD, Power Cord, Certificate of Calibration, USB Cable type A to type B, BNC Cable (x2), Fuse (x2)
Notes
Educators will get a 25% discount on this Tektronix product, offer valid until 31st December 2025. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Arbitrary, Function
AFG1000 Series
AM, FM, FSK, PM
EU, UK
2 Channel
25MHz
5 Years
No SVHC (17-Dec-2014)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate