Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,480.000 |
Product Information
Product Overview
The CT6 from Tektronix is an AC high frequency current probe. It is designed to meet the needs of high-speed circuit design and test applications which require ultra-high bandwidth, low inductance and extremely small form factor. The CT6 provides up to 2GHz bandwidth when used with high-bandwidth oscilloscopes such as the Tektronix TDS694C, TDS794D and TDS7000 Series oscilloscopes or with other compatible 50 ohm input measuring instruments. Low inductance (<lt/>3nH) assures that the loading effect of the CT6 on the circuit-under-test will be negligible which is especially important for today's low-amplitude, high-speed circuit designs such as disk drive read/write preamplifiers. Typical applications include data storage read channel design, silicon characterization, high-frequency analogue design, ESD testing, signal injection, differential current measurements, single-shot low rep-rate pulse measurements and propagation delay measurements.
- Typical bandwidth is 250KHz to 2GHz
- Rise time is 200ps, sensitivity (into 50 ohm) is 5mV/mA, accuracy is ±3%
- 1μH magnetizing inductance, 1.5nH leakage inductance, 1.3ohm insertion impedance at 100MHz
- Maximum bare wire size is 20AWG
- Maximum bare wire voltage is 30VRMS CAT I
- Maximum peak pulse current is 6A
- Propagation delay is 5.2ns
- Fits into dense, closely-spaced circuit designs
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
SMA Plug
120mA
Tektronix MSO/DPO2000B, MSO/DPO3000, MDO4000, TBS1000, TDS200C, TDS3000C Oscilloscopes
To Be Advised
Current Clamp
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate