Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,970.000 |
Product Information
Product Overview
MSO24-EDU 2-BW-70 is a 70MHz bandwidth 2 series MSO mixed signal oscilloscope with 256.5mm LCD capacitive touch display. The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.
- 4 analogue & 16 digital channel, 2.5GS/s sample rate(half channel interleaved), 10Mpts record length
- Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
- 8-bit ADC vertical resolution
- Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
- 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
- USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100MB/s base-T Ethernet) connectivity
- Remotely view and control the oscilloscope over a network connection through remote VNC
- Standard (VESA MIS-D 100) 100 mm x 100 mm VESA mounting points on rear of instrument
- Rear-panel security slot connects to standard Kensington-style lock
- Optional battery pack with 2 battery slots and hot-swap capability
Contents
MSO(Mixed Signal Oscilloscope), TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual, Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty.
Notes
Choose one free option with 2 Series MSO purchase: choose from 2-SERIAL,2-SOURCE, T3 .Available Now in APAC & ANZ Only!.Educators will get standard education discount on this Tektronix product. Ends Dec 31, 2025. T&Cs apply
Technical Specifications
MSO 2 Series
70MHz
10 Mpts
WXGA TFT Capacitive Touch Screen
5 Years
No SVHC (07-Nov-2024)
4 Analogue, 16 Digital
2.5GSPS
-
MSO, TPP0200 Probe/Channel (10:1), 2-BW-70 Upgrade, Installation/Safety Manual, Instrument Stand, CC
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate