Quantity | Price (ex VAT) |
---|---|
1+ | €22,200.000 |
Product Information
Product Overview
MSO44 4-BW-1000 FREE BW UPGRADE is a 4 series mixed signal oscilloscope. This oscilloscope offers better visibility into complex systems by offering four channels with a 13.3inch high-definition (1,920 x 1,080) display and highly intuitive user interface. Applications such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analogue signals to verify and characterize device performance, and to debug challenging system issues. FlexChannel technology enables each channel input to be used as a single analogue channel, eight digital logic inputs (with the TLP058 logic probe ordered separately), or simultaneous analogue and spectrum views(optional) with independent acquisition controls for each domain.
- Free bandwidth upgrade
- 4 FlexChannel® inputs, 1GHz bandwidth
- 6.25GS/s sample rate, record length 31.25Mpoints standard (62.5Mpoints optional upgrade)
- Vertical resolution 12bit ADC, up to 16bits in high res mode
- 36 automated measurements, 500,000 waveforms/s capture rate
- 6-in-1 instrument integration
- Upgradable to fit your requirements
- USB 2.0 Host, USB 2.0 Device (5 ports); LAN (10/100/1000 Base-T Ethernet); HDMI 3 connectivity
- Remotely view and control the oscilloscope over a network connection through a standard web browser
- Dimension is 249mm H x 450mm W x 155mm D
Contents
MSO44 with 4 FlexChannels, TPP1000 probes (one passive analogue probe per channel), Installation and safety manual (translated in English, Japanese, Simplified Chinese), Embedded Help, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Three-year warranty covering all parts and labour on the instrument and one-year warranty covering all parts and labour on included probes.
Notes
Free bandwidth upgrade on MSO4B oscilloscopes- get a higher bandwidth at the price of the tier below plus permanent Starter license. Save 30% on probes/software and 20% on services. Ends Dec 31, 2025. T&Cs apply.
Technical Specifications
4 Series MSO
1GHz
31.25 Mpts
TFT FHD Capacitive Touch Screen
3 Years
To Be Advised
4 Analogue, 32 Digital
6.25GSPS
900ps
MSO w/1GHz BW Upgrade, TPP0500B 500MHz Probe, Installation/Safety Manual, Power Cord, Calibration
-
Technical Docs (1)
Alternatives for MSO44 4-BW-1000 (WITH) FREE BW UPGRADE
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate