Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.000 |
Price for:Each
Minimum: 1
Multiple: 1
€231.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The P2221 is a 1/10X Passive Voltage Probe provide high reliability and testing accuracy for basic oscilloscope measurements. Compact passive probes with selectable 1X/10X attenuation designed for use with selected oscilloscopes.
- Relative low-frequency measurements
- Low-frequency computer and telecom measurements
- Power supplies
- Low-frequency amplifiers
Applications
Industrial, Test & Measurement
Contents
Passive voltage probe, Retractable hook tip, 6" ground lead, Adjustment tool, Marker band set, Instruction manual.
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Tektronix MSO2000 & DPO2000 Series Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Alternatives for P2221
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113