Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,740.000 |
Product Information
Product Overview
P5200A is a high voltage active differential probe with the BNC interface. The P5200A can be used with any oscilloscope and enables users to safely make measurements of floating circuits with their oscilloscope grounded. This active differential probe converts floating signals to low voltage ground-referenced signals that can be displayed safely and easily on any ground-referenced oscilloscope. It is used in floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power device evaluation, power converter design and service.
- Overrange indicator, safety certified
- Switchable attenuation of 50X/500X, 50MHz switchable bandwidth
- 500X: ±1300V and 50X: ±130V differential voltage
- ±1300V common mode voltage (typical)
- 1000V CAT II maximum input voltage to earth (typical)
- Typical differential input impedance of 10Mohm/2pF
- Input impedance between each input and ground is 5Mohm/4pF (typical)
- Typical CMRR of DC: > 80dB, 100kHz: > 60dB, 3.2MHz: > 30dB and 50MHz: > 26dB
- 1.5m cable length
Contents
P5200A probe, AC280-FL set of 1 red and black hook clips, AC283-FL set of 1 red and black pincer clips, AC285-FL set of 1 red and black alligator clips and 196-3523-00 set 1 of red and black extension cables.
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines
Technical Specifications
High-Voltage Differential Probe
1kV
All Makes & Models of Oscilloscopes
No SVHC (17-Dec-2014)
50MHz
50:1, 500:1
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate