Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9,760.000 |
Product Information
Product Overview
P6251 is a 1GHz high-voltage differential probe with TekProbe-BNC level II Interface. This high voltage differential probe provides excellent high-speed electrical and mechanical performance required for today's Switch Mode Power Supply (SMPS), CAN/LIN Bus and high-speed digital system designs. Typical applications are high-speed switch mode power supply design CAN/LIN bus design, digital design and characterization, manufacturing engineering test, research and development. It provides outstanding electrical performance, selectable bandwidth-limiting filters and DC reject. It has versatile DUT connectivity, small compact probe head for probing small geometry circuit elements. Achieve high-speed signal acquisition and measurement fidelity by solving 3 traditional measurement challenges.
- Easy to use, provides automatic units scaling and readout on the oscilloscope display
- Connect directly to TekProbe™ interface or TekConnect® oscilloscopes using TCA-BNC adapter
- Versatile device-under-test connectivity, ease of use
- 1GHz probe bandwidth, <1pF differential input capacitance
- 1Mohm differential input resistance, ±42V (DC + pk AC) differential input voltage
- >18dB CMRR (at 250MHz 50X attenuation), rise time of ≤350ps
- Dimension is 81.2mm length x 40.6mm width x 25.4mm height
- Selectable bandwidth filter limit is full 5MHz
Contents
High voltage differential probe, Y-lead set (2 each), Solder-down lead set-25.4mm (1 each), Solder-down lead set-76.2mm (1 each), Micro CKT test tip (3 each), Tip savers (2 each), Longhorn adapters (2 each), Straight-pin probe tips (8 each), 76.2mm ground leads (2 each), Color-coding bands (2 each of 5 colours), Nylon carrying case (1 each).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
High-Voltage Differential Probe
100V
Tektronix TDS5000, TDS500, TDS600, TDS700 Series Oscilloscopes
To Be Advised
1GHz
5:1, 50:1
-
Technical Docs (2)
Alternatives for P6251
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate